18.2k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1822FC100

DigiKey Part Number
BC4454CT-ND - Cut Tape (CT)
BC4454TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1822FC100
Description
RES 18.2K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,037
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.39900$33.99
25$2.89040$72.26
50$2.57340$128.67
100$2.30240$230.24
250$2.00512$501.28
500$1.81906$909.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.69418$1,694.18
2,000$1.55714$3,114.28
3,000$1.48671$4,460.13
5,000$1.40707$7,035.35
7,000$1.35959$9,517.13
10,000$1.31320$13,132.00
12,000$1.29096$15,491.52
24,000$1.21460$29,150.40
25,000$1.21049$30,262.25
Manufacturers Standard Package