180k Ohm 0.5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1803DC100

DigiKey Part Number
56-MBB02070C1803DC100CT-ND - Cut Tape (CT)
56-MBB02070C1803DC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1803DC100
Description
RES 180K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.43000$24.30
25$2.25320$56.33
50$2.12820$106.41
100$2.01170$201.17
250$1.87176$467.94
500$1.77686$888.43
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.80954$1,809.54
2,000$1.70309$3,406.18
3,000$1.62241$4,867.23
5,000$1.54124$7,706.20
7,000$1.53618$10,753.26
10,000$1.53120$15,312.00
12,000$1.52881$18,345.72
24,000$1.50221$36,053.04
25,000$1.49932$37,483.00
Manufacturers Standard Package