


MBB02070C1504FCT00 | |
---|---|
DigiKey Part Number | BC3622CT-ND - Cut Tape (CT) BC3622TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1504FCT00 |
Description | RES 1.5M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65700 | $6.57 |
25 | $0.61080 | $15.27 |
50 | $0.57800 | $28.90 |
100 | $0.54600 | $54.60 |
250 | $0.50680 | $126.70 |
500 | $0.47952 | $239.76 |
1,000 | $0.45473 | $454.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38515 | $1,925.75 |
10,000 | $0.37322 | $3,732.20 |
15,000 | $0.37151 | $5,572.65 |
120,000 | $0.36497 | $43,796.40 |
125,000 | $0.36432 | $45,540.00 |