15 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1502FC100

DigiKey Part Number
BC3617CT-ND - Cut Tape (CT)
BC3617TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1502FC100
Description
RES 15K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.40900$24.09
25$2.23280$55.82
50$2.10960$105.48
100$1.99370$199.37
250$1.85444$463.61
500$1.75972$879.86
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.67414$1,674.14
2,000$1.59723$3,194.46
3,000$1.55617$4,668.51
5,000$1.50835$7,541.75
7,000$1.47912$10,353.84
10,000$1.45003$14,500.30
Manufacturers Standard Package