150 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1500FRP00

DigiKey Part Number
56-MBB02070C1500FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C1500FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1500FRP00
Description
RES 150 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,454
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.74000$7.40
25$0.69080$17.27
50$0.65280$32.64
100$0.61580$61.58
250$0.57156$142.89
500$0.54082$270.41
1,000$0.51286$512.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45767$2,288.35
10,000$0.43798$4,379.80
15,000$0.42751$6,412.65
25,000$0.41536$10,384.00
35,000$0.40796$14,278.60
50,000$0.40061$20,030.50
Manufacturers Standard Package