
MBB02070C1600FCT00 | |
---|---|
DigiKey Part Number | BC4449CT-ND - Cut Tape (CT) BC4449TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1600FCT00 |
Description | RES 160 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.12500 | $11.25 |
25 | $0.94920 | $23.73 |
50 | $0.83920 | $41.96 |
100 | $0.74310 | $74.31 |
250 | $0.63880 | $159.70 |
500 | $0.57330 | $286.65 |
1,000 | $0.51746 | $517.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42641 | $2,132.05 |
10,000 | $0.39326 | $3,932.60 |
15,000 | $0.37622 | $5,643.30 |
25,000 | $0.35695 | $8,923.75 |
35,000 | $0.34547 | $12,091.45 |
50,000 | $0.33425 | $16,712.50 |
60,000 | $0.32887 | $19,732.20 |
120,000 | $0.31040 | $37,248.00 |
125,000 | $0.30940 | $38,675.00 |