
MBA02040C2008FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C2008FC100CT-ND - Cut Tape (CT) 56-MBA02040C2008FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2008FC100 |
Description | RES 2 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.70100 | $27.01 |
25 | $2.50280 | $62.57 |
50 | $2.36480 | $118.24 |
100 | $2.23590 | $223.59 |
250 | $2.08100 | $520.25 |
500 | $1.97622 | $988.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89124 | $1,891.24 |
2,000 | $1.71167 | $3,423.34 |
3,000 | $1.69513 | $5,085.39 |
5,000 | $1.67757 | $8,387.85 |
7,000 | $1.67215 | $11,705.05 |
10,000 | $1.66684 | $16,668.40 |
12,000 | $1.66427 | $19,971.24 |
24,000 | $1.65541 | $39,729.84 |
25,000 | $1.65492 | $41,373.00 |