


MBB02070C1300FRP00 | |
---|---|
DigiKey Part Number | 56-MBB02070C1300FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C1300FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1300FRP00 |
Description | RES 130 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65000 | $6.50 |
25 | $0.60600 | $15.15 |
50 | $0.57300 | $28.65 |
100 | $0.54080 | $54.08 |
250 | $0.50184 | $125.46 |
500 | $0.47516 | $237.58 |
1,000 | $0.45046 | $450.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43012 | $2,150.60 |
10,000 | $0.41161 | $4,116.10 |
15,000 | $0.40177 | $6,026.55 |
25,000 | $0.39035 | $9,758.75 |
35,000 | $0.38666 | $13,533.10 |
50,000 | $0.37649 | $18,824.50 |
60,000 | $0.37313 | $22,387.80 |
120,000 | $0.36142 | $43,370.40 |
125,000 | $0.36078 | $45,097.50 |