130 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1300FCT00

DigiKey Part Number
BC4447CT-ND - Cut Tape (CT)
BC4447TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1300FCT00
Description
RES 130 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1300FRP00Vishay Beyschlag/Draloric/BC Components3,99456-MBB02070C1300FRP00CT-ND$0.90000Parametric Equivalent
MRS25000C1300FCT00Vishay Beyschlag/Draloric/BC Components12,589BC3985CT-ND$1.81000Parametric Equivalent
MRS25000C1300FRP00Vishay Beyschlag/Draloric/BC Components977PPC130ZCT-ND$2.06000Parametric Equivalent
CMF55130R00FHEBVishay Dale1,154CMF130HFCT-ND$5.67000Parametric Equivalent
In-Stock: 1,138
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.15100$11.51
25$0.97000$24.25
50$0.85660$42.83
100$0.75970$75.97
250$0.65244$163.11
500$0.58538$292.69
1,000$0.52848$528.48
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.42696$2,134.80
10,000$0.39376$3,937.60
15,000$0.37670$5,650.50
25,000$0.35741$8,935.25
35,000$0.34591$12,106.85
50,000$0.33468$16,734.00
Manufacturers Standard Package