110k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1103FC100

DigiKey Part Number
BC3585CT-ND - Cut Tape (CT)
BC3585TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1103FC100
Description
RES 110K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.11600$21.16
25$1.96240$49.06
50$1.85220$92.61
100$1.75090$175.09
250$1.62896$407.24
500$1.54564$772.82
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.47122$1,471.22
2,000$1.23336$2,466.72
3,000$1.22720$3,681.60
Manufacturers Standard Package