
MBA02040Z0000ZCT00 | |
---|---|
DigiKey Part Number | BC3561CT-ND - Cut Tape (CT) BC3561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040Z0000ZCT00 |
Description | RES 0 OHM 0.4W JUMP AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.84600 | $8.46 |
25 | $0.78160 | $19.54 |
50 | $0.73740 | $36.87 |
100 | $0.69710 | $69.71 |
250 | $0.64704 | $161.76 |
500 | $0.61270 | $306.35 |
1,000 | $0.58134 | $581.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49724 | $2,486.20 |
10,000 | $0.47603 | $4,760.30 |
15,000 | $0.47396 | $7,109.40 |
25,000 | $0.47160 | $11,790.00 |
35,000 | $0.47019 | $16,456.65 |
50,000 | $0.46879 | $23,439.50 |
60,000 | $0.46812 | $28,087.20 |