MBA02040Z0000ZCT00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040Z0000ZRP00

DigiKey Part Number
BC3562TR-ND - Tape & Reel (TR)
BC3562CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040Z0000ZRP00
Description
RES 0 OHM 0.4W JUMP AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.07600$10.76
25$0.99840$24.96
50$0.94260$47.13
100$0.89010$89.01
250$0.82668$206.67
500$0.78316$391.58
1,000$0.74351$743.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66062$3,303.10
10,000$0.62134$6,213.40
120,000$0.60430$72,516.00
125,000$0.60330$75,412.50
Manufacturers Standard Package