8.2k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C8201FCT00

DigiKey Part Number
56-MBA02040C8201FCT00CT-ND - Cut Tape (CT)
56-MBA02040C8201FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C8201FCT00
Description
RES 8.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,112
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.09500$10.95
25$0.92200$23.05
50$0.81340$40.67
100$0.72110$72.11
250$0.61972$154.93
500$0.55582$277.91
1,000$0.50149$501.49
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.41297$2,064.85
10,000$0.38071$3,807.10
15,000$0.36415$5,462.25
25,000$0.34541$8,635.25
35,000$0.33424$11,698.40
50,000$0.32333$16,166.50
60,000$0.31810$19,086.00
120,000$0.30014$36,016.80
125,000$0.29917$37,396.25
Manufacturers Standard Package