
MBA02040C7871FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C7871FC100CT-ND - Cut Tape (CT) 56-MBA02040C7871FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C7871FC100 |
Description | RES 7.87K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.14000 | $21.40 |
25 | $1.98560 | $49.64 |
50 | $1.87680 | $93.84 |
100 | $1.77400 | $177.40 |
250 | $1.65004 | $412.51 |
500 | $1.56572 | $782.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.59380 | $1,593.80 |
2,000 | $1.52070 | $3,041.40 |
3,000 | $1.48162 | $4,444.86 |
5,000 | $1.43408 | $7,170.40 |
7,000 | $1.40837 | $9,858.59 |
10,000 | $1.38070 | $13,807.00 |
12,000 | $1.36725 | $16,407.00 |
24,000 | $1.32014 | $31,683.36 |
25,000 | $1.31756 | $32,939.00 |