750k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C7503FRP00

DigiKey Part Number
BC750KXTR-ND - Tape & Reel (TR)
BC750KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C7503FRP00
Description
RES 750K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69000$6.90
25$0.63720$15.93
50$0.60260$30.13
100$0.56900$56.90
250$0.52780$131.95
500$0.49956$249.78
1,000$0.47369$473.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45251$2,262.55
10,000$0.43312$4,331.20
15,000$0.42282$6,342.30
25,000$0.41087$10,271.75
35,000$0.40358$14,125.30
50,000$0.39636$19,818.00
60,000$0.39285$23,571.00
120,000$0.38059$45,670.80
125,000$0.37993$47,491.25
Manufacturers Standard Package