7.5k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C7501FC100

DigiKey Part Number
BC3550CT-ND - Cut Tape (CT)
BC3550TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C7501FC100
Description
RES 7.5K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.13500$21.35
25$1.81960$45.49
50$1.59460$79.73
100$1.42300$142.30
250$1.38932$347.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.25940$1,259.40
2,000$1.24742$2,494.84
3,000$1.24123$3,723.69
Manufacturers Standard Package