750 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C7500FCT00

DigiKey Part Number
BC3288CT-ND - Cut Tape (CT)
BC3288TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C7500FCT00
Description
RES 750 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.09200$10.92
25$0.91960$22.99
50$0.81120$40.56
100$0.71930$71.93
250$0.61812$154.53
500$0.55440$277.20
1,000$0.50021$500.21
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.41191$2,059.55
10,000$0.37974$3,797.40
15,000$0.36322$5,448.30
25,000$0.34453$8,613.25
35,000$0.33339$11,668.65
50,000$0.32251$16,125.50
60,000$0.31729$19,037.40
120,000$0.29937$35,924.40
125,000$0.29841$37,301.25
Manufacturers Standard Package