
MBA02040C6802FCT00 | |
---|---|
DigiKey Part Number | BC3286CT-ND - Cut Tape (CT) BC3286TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6802FCT00 |
Description | RES 68K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.09500 | $10.95 |
25 | $0.92200 | $23.05 |
50 | $0.81340 | $40.67 |
100 | $0.72110 | $72.11 |
250 | $0.61972 | $154.93 |
500 | $0.55582 | $277.91 |
1,000 | $0.50149 | $501.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41297 | $2,064.85 |
10,000 | $0.38071 | $3,807.10 |
15,000 | $0.36415 | $5,462.25 |
25,000 | $0.34541 | $8,635.25 |
35,000 | $0.33424 | $11,698.40 |
50,000 | $0.32333 | $16,166.50 |
60,000 | $0.31810 | $19,086.00 |
120,000 | $0.30014 | $36,016.80 |
125,000 | $0.29917 | $37,396.25 |