
MBA02040C5107JC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C5107JC100CT-ND - Cut Tape (CT) 56-MBA02040C5107JC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5107JC100 |
Description | RES 0.51 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.93100 | $29.31 |
25 | $2.71960 | $67.99 |
50 | $2.57000 | $128.50 |
100 | $2.43050 | $243.05 |
250 | $2.26296 | $565.74 |
500 | $2.14948 | $1,074.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.03797 | $2,037.97 |
2,000 | $2.00759 | $4,015.18 |
3,000 | $1.99856 | $5,995.68 |
5,000 | $1.97548 | $9,877.40 |
7,000 | $1.94198 | $13,593.86 |
10,000 | $1.90509 | $19,050.90 |
12,000 | $1.88716 | $22,645.92 |
24,000 | $1.82442 | $43,786.08 |
25,000 | $1.82098 | $45,524.50 |