
MBA02040C4532FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4532FC100CT-ND - Cut Tape (CT) 56-MBA02040C4532FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4532FC100 |
Description | RES 45.3K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.13500 | $21.35 |
| 25 | $1.98040 | $49.51 |
| 50 | $1.87220 | $93.61 |
| 100 | $1.76950 | $176.95 |
| 250 | $1.64580 | $411.45 |
| 500 | $1.56174 | $780.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58973 | $1,589.73 |
| 2,000 | $1.26466 | $2,529.32 |
| 3,000 | $1.25839 | $3,775.17 |
| 5,000 | $1.25123 | $6,256.15 |

