
MBA02040C4309FC100 | |
---|---|
DigiKey Part Number | BC4443CT-ND - Cut Tape (CT) BC4443TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4309FC100 |
Description | RES 43 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.44000 | $34.40 |
25 | $2.92320 | $73.08 |
50 | $2.60280 | $130.14 |
100 | $2.32950 | $232.95 |
250 | $2.02876 | $507.19 |
500 | $1.84090 | $920.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71470 | $1,714.70 |
2,000 | $1.57619 | $3,152.38 |
3,000 | $1.50502 | $4,515.06 |
5,000 | $1.42451 | $7,122.55 |
7,000 | $1.37652 | $9,635.64 |
10,000 | $1.32964 | $13,296.40 |
12,000 | $1.30716 | $15,685.92 |
24,000 | $1.22999 | $29,519.76 |
25,000 | $1.22582 | $30,645.50 |