MBA02040C4223FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.17952
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33422
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,900
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33281
Datasheet
422 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4223FC100

DigiKey Part Number
MBA02040C4223FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C4223FC100
Description
RES 422K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C4223DCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C4223DCT00-ND$1.17952Parametric Equivalent
MBA02040C4223FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C4223FCT00-ND$0.33422Parametric Equivalent
MBA02040C4223FRP00Vishay Beyschlag/Draloric/BC Components4,90056-MBA02040C4223FRP00CT-ND$0.90000Parametric Equivalent
MRS16000C4223FCT00Vishay Beyschlag/Draloric/BC Components0MRS16000C4223FCT00-ND$0.33281Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.32563$1,325.63
Manufacturers Standard Package