39 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3909FCT00

DigiKey Part Number
56-MBA02040C3909FCT00CT-ND - Cut Tape (CT)
56-MBA02040C3909FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3909FCT00
Description
RES 39 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3909FC100Vishay Beyschlag/Draloric/BC Components6,059BC3510CT-ND$2.96000Parametric Equivalent
MBA02040C3909FRP00Vishay Beyschlag/Draloric/BC Components4,73056-MBA02040C3909FRP00CT-ND$0.90000Parametric Equivalent
MRS16000C3909FCT00Vishay Beyschlag/Draloric/BC Components3,50556-MRS16000C3909FCT00CT-ND$1.73000Parametric Equivalent
In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66600$6.66
25$0.61480$15.37
50$0.58200$29.10
100$0.54920$54.92
250$0.50940$127.35
500$0.48194$240.97
1,000$0.45687$456.87
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.40736$2,036.80
10,000$0.38965$3,896.50
15,000$0.38024$5,703.60
25,000$0.36931$9,232.75
35,000$0.36265$12,692.75
50,000$0.35603$17,801.50
Manufacturers Standard Package