
MBA02040C3909FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C3909FCT00CT-ND - Cut Tape (CT) 56-MBA02040C3909FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3909FCT00 |
Description | RES 39 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.61480 | $15.37 |
| 50 | $0.58200 | $29.10 |
| 100 | $0.54920 | $54.92 |
| 250 | $0.50940 | $127.35 |
| 500 | $0.48194 | $240.97 |
| 1,000 | $0.45687 | $456.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40736 | $2,036.80 |
| 10,000 | $0.38965 | $3,896.50 |
| 15,000 | $0.38024 | $5,703.60 |
| 25,000 | $0.36931 | $9,232.75 |
| 35,000 | $0.36265 | $12,692.75 |
| 50,000 | $0.35603 | $17,801.50 |

