New Product
49.9 Ohm 1 MBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C8209FCT00

DigiKey Part Number
56-MBA02040C8209FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C8209FCT00
Description
RES 82 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.24686$1,234.30
Manufacturers Standard Package