3.9k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3901FRP00

DigiKey Part Number
56-MBA02040C3901FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C3901FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C3901FRP00
Description
RES 3.9K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,568
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69100$6.91
25$0.63880$15.97
50$0.60420$30.21
100$0.57050$57.05
250$0.52916$132.29
500$0.50084$250.42
1,000$0.47490$474.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45367$2,268.35
10,000$0.43423$4,342.30
15,000$0.42390$6,358.50
25,000$0.41727$10,431.75
35,000$0.38157$13,354.95
50,000$0.38090$19,045.00
Manufacturers Standard Package