
MBA02040C3920FRP00 | |
---|---|
DigiKey Part Number | 56-MBA02040C3920FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C3920FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3920FRP00 |
Description | RES 392 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69100 | $6.91 |
25 | $0.63880 | $15.97 |
50 | $0.60420 | $30.21 |
100 | $0.57050 | $57.05 |
250 | $0.52916 | $132.29 |
500 | $0.50084 | $250.42 |
1,000 | $0.47490 | $474.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42940 | $2,147.00 |
10,000 | $0.38278 | $3,827.80 |
15,000 | $0.38103 | $5,715.45 |
25,000 | $0.37905 | $9,476.25 |