
MBA02040C3309FC100 | |
|---|---|
DigiKey Part Number | BC3502CT-ND - Cut Tape (CT) BC3502TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3309FC100 |
Description | RES 33 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS16000C3309FCT00 | Vishay Beyschlag/Draloric/BC Components | 75,239 | 56-MRS16000C3309FCT00CT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.44200 | $24.42 |
| 25 | $2.26240 | $56.56 |
| 50 | $2.13600 | $106.80 |
| 100 | $2.01920 | $201.92 |
| 250 | $1.87844 | $469.61 |
| 500 | $1.78258 | $891.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69593 | $1,695.93 |
| 2,000 | $1.61812 | $3,236.24 |
| 3,000 | $1.57653 | $4,729.59 |
| 5,000 | $1.52815 | $7,640.75 |
| 7,000 | $1.49858 | $10,490.06 |
| 10,000 | $1.46915 | $14,691.50 |

