
MBA02040C3162FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C3162FC100CT-ND - Cut Tape (CT) 56-MBA02040C3162FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3162FC100 |
Description | RES 31.6K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.13500 | $21.35 |
25 | $1.98040 | $49.51 |
50 | $1.87220 | $93.61 |
100 | $1.76950 | $176.95 |
250 | $1.64580 | $411.45 |
500 | $1.56174 | $780.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.58973 | $1,589.73 |
2,000 | $1.51682 | $3,033.64 |
3,000 | $1.47784 | $4,433.52 |
5,000 | $1.43249 | $7,162.45 |
7,000 | $1.40477 | $9,833.39 |
10,000 | $1.37718 | $13,771.80 |
12,000 | $1.37183 | $16,461.96 |