28.7k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2872FC100

DigiKey Part Number
56-MBA02040C2872FC100CT-ND - Cut Tape (CT)
56-MBA02040C2872FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2872FC100
Description
RES 28.7K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$2.28300$22.83
25$2.12160$53.04
50$2.00340$100.17
100$1.57730$157.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.18132$1,181.32
Manufacturers Standard Package