2.49 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2491FRP00

DigiKey Part Number
BC2.49KXTR-ND - Tape & Reel (TR)
BC2.49KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C2491FRP00
Description
RES 2.49K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.78100$7.81
25$0.72680$18.17
50$0.68740$34.37
100$0.64950$64.95
250$0.60248$150.62
500$0.57024$285.12
1,000$0.54073$540.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48273$2,413.65
10,000$0.46205$4,620.50
15,000$0.45106$6,765.90
25,000$0.43830$10,957.50
35,000$0.43054$15,068.90
50,000$0.42283$21,141.50
Manufacturers Standard Package