
MBA02040C2214FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C2214FC100CT-ND - Cut Tape (CT) 56-MBA02040C2214FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2214FC100 |
Description | RES 2.21M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.35400 | $23.54 |
25 | $2.18320 | $54.58 |
50 | $2.06300 | $103.15 |
100 | $1.94930 | $194.93 |
250 | $1.81368 | $453.42 |
500 | $1.72164 | $860.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.63611 | $1,636.11 |
2,000 | $1.52659 | $3,053.18 |
3,000 | $1.51074 | $4,532.22 |
5,000 | $1.49391 | $7,469.55 |
7,000 | $1.48897 | $10,422.79 |
10,000 | $1.48411 | $14,841.10 |
12,000 | $1.48177 | $17,781.24 |
24,000 | $1.45450 | $34,908.00 |
25,000 | $1.45168 | $36,292.00 |