2.2M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2204FCT00

DigiKey Part Number
BC3261CT-ND - Cut Tape (CT)
BC3261TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2204FCT00
Description
RES 2.2M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,717
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.19400$11.94
25$1.00120$25.03
50$0.88420$44.21
100$0.78450$78.45
250$0.67436$168.59
500$0.60554$302.77
1,000$0.54685$546.85
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.45120$2,256.00
10,000$0.41633$4,163.30
15,000$0.39842$5,976.30
25,000$0.37816$9,454.00
35,000$0.36609$12,813.15
50,000$0.35430$17,715.00
60,000$0.34864$20,918.40
120,000$0.32923$39,507.60
125,000$0.32818$41,022.50
Manufacturers Standard Package