
MRS25000C2670FCT00 | |
---|---|
DigiKey Part Number | 56-MRS25000C2670FCT00CT-ND - Cut Tape (CT) 56-MRS25000C2670FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2670FCT00 |
Description | RES 267 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.14100 | $11.41 |
25 | $0.96240 | $24.06 |
50 | $0.84740 | $42.37 |
100 | $0.75130 | $75.13 |
250 | $0.64572 | $161.43 |
500 | $0.57954 | $289.77 |
1,000 | $0.52304 | $523.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36028 | $1,801.40 |