2.1 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2108FC100

DigiKey Part Number
56-MBA02040C2108FC100CT-ND - Cut Tape (CT)
56-MBA02040C2108FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2108FC100
Description
RES 2.1 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.70100$27.01
25$2.50280$62.57
50$2.36480$118.24
100$2.23590$223.59
250$2.08100$520.25
500$1.97622$988.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.92573$1,925.73
2,000$1.78893$3,577.86
3,000$1.76783$5,303.49
5,000$1.74569$8,728.45
7,000$1.74011$12,180.77
10,000$1.73462$17,346.20
12,000$1.73197$20,783.64
24,000$1.67438$40,185.12
25,000$1.67120$41,780.00
Manufacturers Standard Package