
MBA02040C2004FRP00 | |
---|---|
DigiKey Part Number | BC2.00MXTR-ND - Tape & Reel (TR) BC2.00MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2004FRP00 |
Description | RES 2M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.75500 | $7.55 |
25 | $0.70280 | $17.57 |
50 | $0.66340 | $33.17 |
100 | $0.62650 | $62.65 |
250 | $0.58168 | $145.42 |
500 | $0.55062 | $275.31 |
1,000 | $0.52230 | $522.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49933 | $2,496.65 |
10,000 | $0.44179 | $4,417.90 |
15,000 | $0.43984 | $6,597.60 |
25,000 | $0.43761 | $10,940.25 |
35,000 | $0.43628 | $15,269.80 |
60,000 | $0.43408 | $26,044.80 |
120,000 | $0.42069 | $50,482.80 |
125,000 | $0.41996 | $52,495.00 |