
MBA02040C2002FCT00 | |
---|---|
DigiKey Part Number | BC3255CT-ND - Cut Tape (CT) BC3255TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2002FCT00 |
Description | RES 20K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.09200 | $10.92 |
25 | $0.91960 | $22.99 |
50 | $0.81120 | $40.56 |
100 | $0.71930 | $71.93 |
250 | $0.61812 | $154.53 |
500 | $0.55440 | $277.20 |
1,000 | $0.50021 | $500.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41191 | $2,059.55 |
10,000 | $0.37974 | $3,797.40 |
15,000 | $0.36322 | $5,448.30 |
25,000 | $0.34453 | $8,613.25 |
35,000 | $0.33339 | $11,668.65 |
50,000 | $0.32251 | $16,125.50 |
60,000 | $0.31729 | $19,037.40 |
120,000 | $0.29937 | $35,924.40 |
125,000 | $0.29841 | $37,301.25 |