
MBB02070C3303DC100 | |
---|---|
DigiKey Part Number | 56-MBB02070C3303DC100CT-ND - Cut Tape (CT) 56-MBB02070C3303DC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3303DC100 |
Description | RES 330K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.43700 | $24.37 |
25 | $2.25880 | $56.47 |
50 | $2.13380 | $106.69 |
100 | $2.01680 | $201.68 |
250 | $1.87656 | $469.14 |
500 | $1.78140 | $890.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.81417 | $1,814.17 |
2,000 | $1.69884 | $3,397.68 |
3,000 | $1.61369 | $4,841.07 |
5,000 | $1.52809 | $7,640.45 |
7,000 | $1.52306 | $10,661.42 |
10,000 | $1.51812 | $15,181.20 |
12,000 | $1.51574 | $18,188.88 |
24,000 | $1.50605 | $36,145.20 |
25,000 | $1.50315 | $37,578.75 |