180k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1803FC100

DigiKey Part Number
BC3469CT-ND - Cut Tape (CT)
BC3469TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1803FC100
Description
RES 180K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,104
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.14000$21.40
25$1.98560$49.64
50$1.87680$93.84
100$1.77400$177.40
250$1.65004$412.51
500$1.56572$782.86
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.57536$1,575.36
2,000$1.50938$3,018.76
3,000$1.40770$4,223.10
5,000$1.30578$6,528.90
7,000$1.30133$9,109.31
10,000$1.29696$12,969.60
12,000$1.29485$15,538.20
Manufacturers Standard Package