
MBA02040C1800FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C1800FC100CT-ND - Cut Tape (CT) 56-MBA02040C1800FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1800FC100 |
Description | RES 180 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.14000 | $21.40 |
25 | $1.86040 | $46.51 |
50 | $1.66460 | $83.23 |
100 | $1.52130 | $152.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44513 | $1,445.13 |
2,000 | $1.38870 | $2,777.40 |
3,000 | $1.38191 | $4,145.73 |
5,000 | $1.33144 | $6,657.20 |
7,000 | $1.32692 | $9,288.44 |
10,000 | $1.32249 | $13,224.90 |
12,000 | $1.32036 | $15,844.32 |
24,000 | $1.31296 | $31,511.04 |