
MBA02040C1504FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C1504FC100CT-ND - Cut Tape (CT) 56-MBA02040C1504FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1504FC100 |
Description | RES 1.5M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.34800 | $23.48 |
25 | $2.17760 | $54.44 |
50 | $2.05760 | $102.88 |
100 | $1.94440 | $194.44 |
250 | $1.80904 | $452.26 |
500 | $1.71724 | $858.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.74861 | $1,748.61 |
2,000 | $1.66897 | $3,337.94 |
3,000 | $1.62643 | $4,879.29 |
5,000 | $1.44747 | $7,237.35 |
7,000 | $1.42564 | $9,979.48 |
10,000 | $1.40398 | $14,039.80 |
12,000 | $1.40174 | $16,820.88 |
24,000 | $1.39400 | $33,456.00 |