1.4M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1404FC100

DigiKey Part Number
56-MBA02040C1404FC100CT-ND - Cut Tape (CT)
56-MBA02040C1404FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1404FC100
Description
RES 1.4M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.79000$2.79
10$2.34800$23.48
25$2.17760$54.44
50$2.05760$102.88
100$1.94440$194.44
250$1.80904$452.26
500$1.71724$858.62
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.74861$1,748.61
2,000$1.62578$3,251.56
3,000$1.53256$4,597.68
5,000$1.43893$7,194.65
7,000$1.43414$10,038.98
10,000$1.42944$14,294.40
12,000$1.42715$17,125.80
Manufacturers Standard Package