137 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1370FCT00

DigiKey Part Number
56-MBA02040C1370FCT00CT-ND - Cut Tape (CT)
56-MBA02040C1370FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1370FCT00
Description
RES 137 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
137 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58300$5.83
25$0.53880$13.47
50$0.50900$25.45
100$0.48120$48.12
250$0.44636$111.59
500$0.42220$211.10
1,000$0.40020$400.20
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.38184$1,909.20
10,000$0.33890$3,389.00
15,000$0.33732$5,059.80
25,000$0.33551$8,387.75
35,000$0.33443$11,705.05
50,000$0.33337$16,668.50
60,000$0.33073$19,843.80
120,000$0.32021$38,425.20
125,000$0.31963$39,953.75
Manufacturers Standard Package