
MBA02040C1370FCT00 | |
---|---|
DigiKey Part Number | 56-MBA02040C1370FCT00CT-ND - Cut Tape (CT) 56-MBA02040C1370FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1370FCT00 |
Description | RES 137 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.58300 | $5.83 |
25 | $0.53880 | $13.47 |
50 | $0.50900 | $25.45 |
100 | $0.48120 | $48.12 |
250 | $0.44636 | $111.59 |
500 | $0.42220 | $211.10 |
1,000 | $0.40020 | $400.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38184 | $1,909.20 |
10,000 | $0.33890 | $3,389.00 |
15,000 | $0.33732 | $5,059.80 |
25,000 | $0.33551 | $8,387.75 |
35,000 | $0.33443 | $11,705.05 |
50,000 | $0.33337 | $16,668.50 |
60,000 | $0.33073 | $19,843.80 |
120,000 | $0.32021 | $38,425.20 |
125,000 | $0.31963 | $39,953.75 |