MBA/SMA 0204 - Professional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1241BC100

DigiKey Part Number
MBA02040C1241BC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1241BC100
Description
RES 1.24K OHM 0.1% 0.4W AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.24 kOhms ±0.1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.12690$2,126.90
Manufacturers Standard Package