
MBA02040C1200FRP00 | |
---|---|
DigiKey Part Number | 56-MBA02040C1200FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C1200FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1200FRP00 |
Description | RES 120 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69000 | $6.90 |
25 | $0.63720 | $15.93 |
50 | $0.60260 | $30.13 |
100 | $0.56900 | $56.90 |
250 | $0.52780 | $131.95 |
500 | $0.49956 | $249.78 |
1,000 | $0.47369 | $473.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45251 | $2,262.55 |
10,000 | $0.43312 | $4,331.20 |
15,000 | $0.42282 | $6,342.30 |
25,000 | $0.41621 | $10,405.25 |
35,000 | $0.38059 | $13,320.65 |
50,000 | $0.37992 | $18,996.00 |