
MBA02040C1101FC100 | |
---|---|
DigiKey Part Number | BC3452CT-ND - Cut Tape (CT) BC3452TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1101FC100 |
Description | RES 1.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.13500 | $21.35 |
25 | $1.97400 | $49.35 |
50 | $1.77360 | $88.68 |
100 | $1.62820 | $162.82 |
250 | $1.53676 | $384.19 |
500 | $1.51804 | $759.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.49342 | $1,493.42 |
2,000 | $1.36791 | $2,735.82 |
3,000 | $1.30125 | $3,903.75 |
5,000 | $1.23415 | $6,170.75 |