10.2k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1022FC100

DigiKey Part Number
56-MBA02040C1022FC100CT-ND - Cut Tape (CT)
56-MBA02040C1022FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1022FC100
Description
RES 10.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.13500$21.35
25$1.98040$49.51
50$1.87220$93.61
100$1.76950$176.95
250$1.64580$411.45
500$1.56174$780.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.31146$1,311.46
2,000$1.26466$2,529.32
Manufacturers Standard Package