
MALREKB00JG410JG0K | |
---|---|
DigiKey Part Number | MALREKB00JG410JG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00JG410JG0K |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 72 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.49 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $8.78761 | $10,984.51 |