
MAL804323321E3 | |
---|---|
DigiKey Part Number | MAL804323321E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL804323321E3 |
Description | MNT BRACKET FOR ROUND CAN TYPES |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.992" Dia (76.0mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.49000 | $101.49 |
10 | $76.65000 | $766.50 |
50 | $65.14600 | $3,257.30 |
108 | $60.82907 | $6,569.54 |
540 | $53.67576 | $28,984.91 |
1,080 | $51.22387 | $55,321.78 |